
946557-000
Hook-up Wire CMC-0553-4-9
Datasheet
CMC-0553-4-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 4 AWG | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1,000 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $29.09 | $29,090.00 | |
| $28.25 | $56,500.00 | |
| $27.18 | $135,900.00 | |
| $26.51 | $265,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes