Reference Only

9410990001

Wire Labels & Markers HT-SCE-3/4-2.0-9

Manufacturer:

Mfr Part:
HT-SCE-3/4-2.0-9

TTI Part:
9410990001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductMarkers
TypeHeat Shrink
FeaturesPermanent Identification Sleeves
MaterialFluoropolymer (FP)
Length2 in
Maximum Temperature+ 225 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases9-1197286-5 HT-SCE-3/4-2.0-9

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

29,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$9.42$2,355.00
$8.81$4,405.00
$8.71$8,710.00
$8.61$17,220.00
$8.52$42,600.00
$7.82$78,200.00
Need more?

My Notes

Sign into see notes.