Reference Only
931156-000
Chemicals S1125-KIT-4
Datasheet
S1125-KIT-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Container | Kit | |
| Description/Function | Epoxy Adhesive 5 Sachets, 10 g Each | |
| Packaging | Each | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 9-1197217-2 S1125-KIT-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3907300000 |
| TARIC | 3506100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.29 | $112.29 | |
| $111.18 | $555.90 | |
| $103.65 | $1,036.50 | |
| $97.82 | $2,445.50 | |
| $85.92 | $4,296.00 | |
| $83.35 | $8,335.00 | |
| $78.17 | $19,542.50 | |
| $73.67 | $36,835.00 |
Need more?
Sign in to add projects and notes