Reference Only
919829-000
Solder Sleeves & Shield Tubing SGRP-3
Datasheet
SGRP-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Grip Splice | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 5.35 mm | |
| Length | 44.5 mm | |
| Maximum Temperature | + 125 C | |
| Chemical Resistant | No | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1197137-9 SGRP-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
5,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.41 | $141.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.