Reference Only

917353-000

Solder Sleeves & Shield Tubing SGRP-2

Manufacturer:

Mfr Part:
SGRP-2

TTI Part:
917353-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Grip Splice
Maximum Temperature+ 125 C
FeaturesTerminals and splices
Lead Free Solder ProcessesNo Lead Free Solder Processes
PackagingEach
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases5-1197120-8 SGRP-2

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.08$208.00
$2.06$618.00
$2.04$1,020.00
$2.02$2,626.00
$2.00$10,000.00
$1.90$19,000.00
$1.88$47,000.00
Need more?

My Notes

Sign into see notes.