Reference Only
898369-000
Heat Shrink Tubing & Sleeves RT-1145-OX-75-0
Datasheet
RT-1145-OX-75-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Fluoroelastomer | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 38.1 mm (1.5 in) | |
| Recovered Diameter | 9.652 mm (0.38 in) | |
| Shrink Ratio | 3:1 | |
| Product | Tubings | |
| Packaging | Each | |
| Chemical Resistant | Yes | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1196983-8 RT-1145-OX-75-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.57 | $4,057.00 | |
| $40.17 | $8,034.00 | |
| $39.77 | $39,770.00 | |
| $39.38 | $393,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes