Reference Only
898206-000
Heat Shrink Tubing & Sleeves HRHT-3/3
Datasheet
HRHT-3/3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 76.2 mm (3 in) | |
| Inside Diameter | 51 mm (2.008 in) | |
| Recovered Diameter | 9 mm (0.354 in) | |
| Shrink Ratio | 6:1 | |
| Series | HRHT | |
| Packaging | Each | |
| Dielectric Strength | 200 V/mil | |
| Flammability Rating | ASTM D-635 | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | HRHT-3/3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.50 | $19.50 | |
| $18.82 | $94.10 | |
| $18.63 | $186.30 | |
| $18.45 | $276.75 | |
| $16.53 | $826.50 | |
| $16.37 | $2,864.75 | |
| $16.21 | $4,052.50 | |
| $15.71 | $7,855.00 |
Need more?
Sign in to add projects and notes