Reference Only

8947570001

Wire Labels & Markers HT-SCE-1-2.0-9

Manufacturer:

Mfr Part:
HT-SCE-1-2.0-9

TTI Part:
8947570001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeHeat Shrink
MaterialFluoropolymer (FP)
Length2 in
SeriesHT-SCE
Maximum Temperature+ 225 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases4-1196958-0 HT-SCE-1-2.0-9

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3917390050
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$11.75$2,937.50
$11.63$5,815.00
$11.52$11,520.00
$11.40$22,800.00
$11.29$56,450.00
$11.18$111,800.00
$11.07$276,750.00
$10.96$1,096,000.00
Need more?
Sign in to add projects and notes