Reference Only
8918194004
Spiral Wraps, Sleeves, Tubing & Conduit HCTE-0750-0-SP
Datasheet
HCTE-0750-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Flexible, Convoluted | |
| Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Inside Diameter | 19.1 mm | |
| Length | 1 ft | |
| Color | Black | |
| Unit Of Measure | Foot | |
| Features | Flexible plastic and metal tubings | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1196937-9 HCTE-0750-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
1,000
On Order
1,000 expected 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $23.92 | $2,392.00 | |
| $23.38 | $4,676.00 | |
| $23.15 | $6,945.00 | |
| $22.43 | $11,215.00 | |
| $22.21 | $22,210.00 |
Need more?
Sign in to add projects and notes