Reference Only
890103-000
Adhesive Tapes S1124-TAPE-0.75X100-FT
Datasheet
S1124-TAPE-0.75X100-FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7-1196924-4 S1124-TAPE-0.75X100-FT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3506990000 |
| TARIC | 3506990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7In Stock
998 expected on from 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $437.52 | $437.52 | |
| $433.19 | $866.38 | |
| $428.90 | $1,286.70 | |
| $412.26 | $2,061.30 | |
| $371.50 | $3,715.00 | |
| $358.27 | $8,598.48 | |
| $340.88 | $16,362.24 |
Need more?
Sign in to add projects and notes