Reference Only
890036-000
Chemicals S1009-KIT-A
Datasheet
S1009-KIT-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Size | 3 gal | |
| Container | Pack | |
| Contains Lead | No | |
| Description/Function | Epoxy/Polymercaptan 2-part paste, 10 3-gram packs | |
| Packaging | Each | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | S1009-KIT-A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3506919090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
82
On Order
82 expected 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.40 | $108.40 | |
| $102.21 | $511.05 | |
| $84.00 | $840.00 | |
| $82.13 | $2,053.25 | |
| $80.85 | $4,042.50 | |
| $80.04 | $8,004.00 |
Need more?
Sign in to add projects and notes