Reference Only

878462-000

Chemicals S1125-KIT-1

Manufacturer:

Mfr Part:
S1125-KIT-1

TTI Part:
878462-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryChemicals
ProductAdhesives
TypeEpoxy Compound
Size10 g
ContainerKit
Description/FunctionAdhesive for use with wide range of applications
PackagingEach
Product TypeChemicals
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3506105000
TARIC3506100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

295
On Order
295 expected 07-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$112.54$112.54
$111.42$557.10
$108.33$1,083.30
$104.86$2,621.50
$103.81$5,190.50
$102.51$10,251.00
$101.48$25,370.00
Need more?

My Notes

Sign into see notes.