Reference Only
872083-000
Heat Shrink Tubing & Sleeves D-SCE-1K-25-50-4
Datasheet
D-SCE-1K-25-50-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Yellow | |
| Length | 50 mm (1.969 in) | |
| Inside Diameter | 25.4 mm (1 in) | |
| Recovered Diameter | 8.4 mm (0.331 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Reel | |
| Length - mm | 50 mm | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196786-9 D-SCE-1K-25-50-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.18 | $4,360.00 | |
| $1.65 | $8,250.00 | |
| $1.35 | $13,500.00 | |
| $1.34 | $33,500.00 | |
| $1.32 | $132,000.00 |
Need more?
Available Regional Inventory
5,000 available now at ttieurope.com
Sign in to add projects and notes