
866259-000
Solder Sleeves & Shield Tubing S02-08-R
Datasheet
M83519/2-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 18.25 mm | |
| Maximum Temperature | + 150 C | |
| Series | S02 | |
| Chemical Resistant | No | |
| Minimum Shrink Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.28 | $32.80 | |
| $2.73 | $273.00 | |
| $2.10 | $3,360.00 | |
| $2.08 | $5,200.00 | |
| $2.03 | $10,150.00 | |
| $1.89 | $18,900.00 | |
| $1.84 | $46,000.00 |
Need more?
My Notes
Sign into see notes.