RNF-3000-18/6-0-SP TE Connectivity

8638624002

Heat Shrink Tubing & Sleeves RNF-3000-18/6-0-SP

Manufacturer:

Mfr Part:
RNF-3000-18/6-0-SP

TTI Part:
8638624002

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeFlame Retardant
ColorBlack
MaterialPolyolefin (PO)
Length1 m (3.281 ft)
Inside Diameter18 mm (0.709 in)
Recovered Diameter6 mm (0.236 in)
Shrink Ratio3:1
ProductTubings
SeriesRNF-3000
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
ComplianceUL; CSA
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases4-1196727-8 RNF-3000-18/6-0-SP

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Product Catalogs

2,850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 150 / Multiples: 150)
Quantity Price Per MeterExt. Price
$3.60$540.00
Need more?
Sign in to add projects and notes