
854677-000
Solder Sleeves & Shield Tubing CWT-9-W122-9
Datasheet
CWT-9-W122-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve | |
| Length | 35.5 mm | |
| Maximum Temperature | + 125 C | |
| Chemical Resistant | Yes | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1196662-5 CWT-9-W122-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (18% in Solder); Lead (32% in Solder); HBCDD (3% in Flux) |
Documents
Datasheet
Images
Product Catalogs
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $62.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.