Reference Only
8545196001
Wire Labels & Markers TMS-CCUV-SLEEVE-7-X-65MM
Datasheet
TMS-CCUV-SLEEVE-7-X-65MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Features | Military Grade | |
| Material | Fluoropolymer, Radiation Cross Linked | |
| Length | 65 mm | |
| Family | TMS-CCUV | |
| Height | 12.7 mm | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1196661-2 TMS-CCUV-SLEEVE-7-X-65MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8546900000 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.41 | $602.50 | |
| $2.38 | $1,190.00 | |
| $2.36 | $2,360.00 | |
| $2.22 | $4,440.00 | |
| $1.82 | $9,100.00 | |
| $1.80 | $18,000.00 | |
| $1.78 | $44,500.00 |
Need more?
My Notes
Sign into see notes.