Reference Only

8478290001

Wire Labels & Markers RPS-1K-10-2/2.0-9

Manufacturer:

Mfr Part:
RPS-1K-10-2/2.0-9

TTI Part:
8478290001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductMarkers
TypeHeat Shrink
FeaturesPermanent Identification Sleeves
MaterialPolyolefin (PO)
Length2 in
Maximum Temperature+ 105 C
Minimum Temperature- 30 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases3-1196612-8 RPS-1K-10-2/2.0-9

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3920992000
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

48,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.16$1,160.00
Need more?

My Notes

Sign into see notes.