Reference Only
844453-001
Hook-up Wire 22759/32-30-0
Datasheet
22759/32-30-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 1 ft | |
| Type | MIL-DTL-22759 | |
| Packaging | Spool | |
| Cable Length | 1 ft | |
| Type | MIL-DTL-22759 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 1-1196588-8 22759/32-30-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |