Reference Only

8420630001

Wire Labels & Markers HT-SCE-1-1/2-2.0-9

Manufacturer:

Mfr Part:
HT-SCE-1-1/2-2.0-9

TTI Part:
8420630001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeHeat Shrink
FeaturesPermanent Identification Sleeves
MaterialFluoropolymer (FP)
Length2 in
SeriesHT-SCE
FamilyHT-SCE
Maximum Temperature+ 225 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases9-1196568-0 HT-SCE-1-1/2-2.0-9

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$11.05$2,762.50
$10.86$5,430.00
$10.75$10,750.00
$10.65$21,300.00
Need more?

My Notes

Sign into see notes.