Reference Only
8374950001
Wire Labels & Markers RPS-1K-22-18/2.0-S1-9
Datasheet
RPS-1K-22-18/2.0-S1-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Heat Shrink | |
| Features | Permanent Identification Sleeves | |
| Material | Polyolefin (PO) | |
| Length | 2 in | |
| Series | RPS | |
| Family | RPS | |
| Maximum Temperature | + 105 C | |
| Minimum Temperature | - 30 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196536-5 RPS-1K-22-18/2.0-S1-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.521 | $521.00 |
Need more?
Sign in to add projects and notes