Reference Only
8306110001
Wire Labels & Markers HT-SCE-1/4-2.0-9
Datasheet
HT-SCE-1/4-2.0-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Heat Shrink | |
| Features | Permanent Identification Sleeves | |
| Material | Fluoropolymer (FP) | |
| Length | 2 in | |
| Maximum Temperature | + 225 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | HT-SCE-1/4-2.0-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3917320050 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
39,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.10 | $1,275.00 | |
| $5.05 | $2,525.00 | |
| $4.42 | $4,420.00 | |
| $4.38 | $8,760.00 | |
| $4.34 | $21,700.00 | |
| $4.29 | $42,900.00 | |
| $3.93 | $98,250.00 |
Need more?
Sign in to add projects and notes