Reference Only
829131P021
Heat Shrink Tubing & Sleeves HS-TUBE .225" 4FT BK PRICE PER STICK
Datasheet
ES2000-NO.1-C1-0-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 5.72 mm (0.225 in) | |
| Recovered Diameter | 1.27 mm (0.05 in) | |
| Shrink Ratio | 4:1 | |
| Series | ES-2000 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Features | Semi-rigid | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 130 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 110 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1196474-9 ES2000-NO.1-C1-0-STK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
1,260In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 10 / Multiples: 10)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $4.44 | $44.40 | |
| $3.87 | $193.50 | |
| $3.60 | $900.00 | |
| $3.56 | $1,780.00 | |
| $3.51 | $3,510.00 | |
| $3.47 | $8,675.00 | |
| $3.42 | $17,100.00 |
Need more?
My Notes
Sign into see notes.