Reference Only

829131P011

Heat Shrink Tubing & Sleeves ES2000-NO.1-C1-0-30MM

Manufacturer:

Mfr Part:
ES2000-NO.1-C1-0-30MM

TTI Part:
829131P011

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length30 mm (1.181 in)
Inside Diameter5.72 mm (0.225 in)
Recovered Diameter1.27 mm (0.05 in)
Shrink Ratio4:1
SeriesES-2000
PackagingEach
Chemical ResistantYes
FeaturesSemi-rigid
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 130 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases7-1196474-0 ES2000-NO.1-C1-0-30MM

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

60,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.112$2,240.00
$0.111$4,440.00
$0.11$11,000.00
Need more?

My Notes

Sign into see notes.