
815493-000
Heat Shrink Tubing & Sleeves RT555-1-1/2-0-SP-CS7501
Datasheet
RT555-1-1/2-0-SP-CS7501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Fluoropolymer (FP) | |
| Inside Diameter | 38.1 mm (1.5 in) | |
| Recovered Diameter | 19.05 mm (0.75 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | RT555-1-1/2-0-SP-CS7501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $104.30 | $10,430.00 | |
| $103.27 | $51,635.00 | |
| $96.73 | $96,730.00 | |
| $74.62 | $373,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.