Reference Only
802036-000
Hook-up Wire 22759/34-16-0
Datasheet
22759/34-16-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 16 AWG | |
| Cable Length | 1 ft | |
| Type | MIL-DTL-22759 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 2-1196201-4 22759/34-16-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.30 | $13,000.00 | |
| $1.19 | $35,700.00 | |
| $1.12 | $56,000.00 | |
| $1.00 | $100,000.00 | |
| $0.94 | $235,000.00 | |
| $0.87 | $435,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes