
7973394002
Heat Shrink Tubing & Sleeves NTFR-1-1/2-0-SP
Datasheet
NTFR-1-1/2-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Thin Wall | |
| Color | Black | |
| Material | Neoprene | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 38.1 mm (1.5 in) | |
| Recovered Diameter | 21.8 mm (0.858 in) | |
| Shrink Ratio | 1.75:1 | |
| Product | Tubings | |
| Series | NTFR | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 300 V/mil | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 121 C | |
| Maximum Temperature | + 121 C | |
| Minimum Operating Temperature | - 70 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 2.41 mm | |
| Part # Aliases | 5-1196169-9 NTFR-1-1/2-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $16.01 | $1,601.00 | |
| $14.49 | $4,347.00 | |
| $13.56 | $6,780.00 | |
| $13.37 | $14,707.00 |
Need more?
Sign in to add projects and notes