
790904-000
Solder Sleeves & Shield Tubing D-150-0169
Datasheet
D-150-0169 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Coax Solder Sleeve Terminator | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 80.52 mm | |
| Maximum Temperature | + 150 C | |
| Chemical Resistant | No | |
| Minimum Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
71In Stock
500 expected 26-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.06 | $43.06 | |
| $42.63 | $85.26 | |
| $41.08 | $205.40 | |
| $36.99 | $369.90 | |
| $36.34 | $908.50 | |
| $35.41 | $1,770.50 | |
| $30.15 | $30,150.00 | |
| $29.74 | $74,350.00 |
Need more?
Sign in to add projects and notes