Reference Only
776471-000
Solder Sleeves & Shield Tubing CWT-3809-W2
Datasheet
CWT-3809-W2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Maximum Temperature | + 125 C | |
| Chemical Resistant | No | |
| Features | Shield terminators | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 85 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1196045-4 CWT-3809-W2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.75 | $87.50 | |
| $1.74 | $174.00 | |
| $1.54 | $231.00 | |
| $1.52 | $380.00 | |
| $1.46 | $730.00 | |
| $1.45 | $1,450.00 |
Need more?
My Notes
Sign into see notes.