Reference Only
7730454002
Spiral Wraps, Sleeves, Tubing & Conduit HCTE-1250-0-SP
Datasheet
HCTE-1250-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubing | |
| Type | Flexible, Convoluted | |
| Inside Diameter | 1.25 in | |
| Length | 1 ft | |
| Color | Black | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $30.88 | $1,544.00 | |
| $29.65 | $14,825.00 | |
| $29.36 | $29,360.00 | |
| $29.07 | $145,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
360 available now at ttieurope.com
My Notes
Sign into see notes.