D-150-0170 TE Connectivity

766146-000

Solder Sleeves & Shield Tubing D-150-0170

Manufacturer:

Mfr Part:
D-150-0170

TTI Part:
766146-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
MaterialPolyvinylidene Fluoride (PVDF)
Inside Diameter5 mm
Minimum Shrink Temperature+ 135 C
PackagingBulk
Product TypeSolder Sleeves & Shield Tubing
Shrink Ratio1:1
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

115In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.71$46.71
$46.25$231.25
$39.58$395.80
$37.43$935.75
$34.96$1,748.00
$33.41$4,343.30
Need more?

My Notes

Sign into see notes.