Reference Only

7580146023

Heat Shrink Tubing & Sleeves DWP-125-3/8-0-1.5IN

Manufacturer:

Mfr Part:
DWP-125-3/8-0-1.5IN

TTI Part:
7580146023

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length38.1 mm (1.5 in)
Inside Diameter9.5 mm (0.374 in)
Recovered Diameter3 mm (0.118 in)
Shrink Ratio3:1
PackagingEach
Chemical ResistantYes
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases5-1195906-5 DWP-125-3/8-0-1.5IN

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.188$7,520.00
$0.185$9,250.00
$0.182$18,200.00
$0.18$45,000.00
$0.177$88,500.00
Need more?

My Notes

Sign into see notes.