D-141-0169 TE Connectivity / Raychem

753709-000

Solder Sleeves & Shield Tubing D-141-0169

Manufacturer:

Mfr Part:
D-141-0169

TTI Part:
753709-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Sleeve
MaterialPolyvinylidene Fluoride (PVDF)
Maximum Temperature+ 105 C
Chemical ResistantNo
PackagingEach
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases8-1195875-4 D-141-0169

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3917390050
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameHBCDD (3% in Flux); Lead (38% in Solder)

Documents

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.58$290.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.