
7536494002
Heat Shrink Tubing & Sleeves RT555-1/8-0-SP
Datasheet
RT555-1/8-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Fluoropolymer (FP) | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 3.18 mm (0.125 in) | |
| Recovered Diameter | 1.6 mm (0.063 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Series | RT-555 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Chemical Resistant | Yes | |
| Compliance | UL; UR | |
| Features | Semi-rigid | |
| Flammability Rating | Highly Flame Resistant | |
| Maximum Operating Temperature | + 200 C | |
| Maximum Temperature | + 200 C | |
| Minimum Operating Temperature | - 65 C | |
| Minimum Shrink Temperature | + 150 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1195875-0 RT555-1/8-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 500 / Multiples: 500)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $5.45 | $2,725.00 |
Need more?
Sign in to add projects and notes