
752857-000
Hook-up Wire PRICE PER FOOT
Datasheet
55PC0814-20-9CS2502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Cable Length | 1 ft | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $3.74 | $18,700.00 | |
| $3.70 | $37,000.00 | |
| $3.67 | $91,750.00 | |
| $3.62 | $181,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes