
7480624003
Heat Shrink Tubing & Sleeves HFT5000-70/35-0-SP
Datasheet
HFT5000-70/35-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Woven Fabric Tubing | |
| Color | Black | |
| Material | Polyethylene (PE)/Polyester | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 70 mm (2.756 in) | |
| Recovered Diameter | 35 mm (1.378 in) | |
| Shrink Ratio | 2:1 | |
| Series | HFT-5000 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Features | Very flexible | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1198112-4 HFT5000-70/35-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $8.79 | $1,318.50 | |
| $8.70 | $7,830.00 | |
| $8.61 | $14,206.50 | |
| $8.53 | $26,869.50 | |
| $8.44 | $64,566.00 | |
| $8.36 | $127,908.00 |
Need more?
Available Regional Inventory
150 available now at ttieurope.com
My Notes
Sign into see notes.