Reference Only

7474490001

Wire Labels & Markers TMS-SCE-1K-1/4-2.0-9

Manufacturer:

Mfr Part:
TMS-SCE-1K-1/4-2.0-9

TTI Part:
7474490001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductMarkers
TypeHeat Shrink
FeaturesLightweight for Aerospace Applications
MaterialPolyolefin (PO)
Length2 in
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases8-1195830-1 TMS-SCE-1K-1/4-2.0-9

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3920992000
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

143,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.11$1,110.00
$0.92$1,840.00
$0.90$2,700.00
$0.82$4,100.00
$0.80$8,000.00
$0.78$19,500.00
$0.718$71,800.00
Need more?
Sign in to add projects and notes