Reference Only
746617-000
Printers TMS-101-RIBBON-4HT
Datasheet
TMS-101-RIBBON-4HT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Ribbons | |
| Type | Roll | |
| For Use With | Thermal Transfer Printers | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | TMS-101-RIBBON-4HT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 9612109030 |
| TARIC | 9612101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.67 | $95.67 | |
| $94.72 | $284.16 | |
| $93.78 | $468.90 | |
| $92.85 | $835.65 | |
| $91.57 | $1,373.55 | |
| $90.66 | $2,266.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.