Reference Only

7385170001

Heat Shrink Tubing & Sleeves TMS-SCE-1K-1/2-2.0-9

Manufacturer:

Mfr Part:
TMS-SCE-1K-1/2-2.0-9

TTI Part:
7385170001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeHeat Shrink
MaterialPolyolefin (PO)
Length50.8 mm (2 in)
PackagingEach
FamilyTMS-SCE
FeaturesWire and Harness ID Products
Lead Free Solder ProcessesNo Lead Free Solder Processes
Maximum Temperature+ 135 C
Product TypeHeat Shrink Tubing and Sleeves
ProductLabels
SubcategoryWire & Cable Management
Part # Aliases2-1195765-1 TMS-SCE-1K-1/2-2.0-9

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

89,000In Stock

4,000 expected 25-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.22$1,220.00
$1.20$2,400.00
$1.18$3,540.00
$1.13$5,650.00
$1.09$10,900.00
$1.06$26,500.00
Need more?

My Notes

Sign into see notes.