Reference Only
736971-000
Hook-up Wire 22759/43-16-2
Datasheet
22759/43-16-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Red | |
| Cable Length | 1 ft | |
| Stranding | 19 x 29 | |
| Voltage Rating | 600 V | |
| Packaging | Spool | |
| Jacket Color | Red | |
| Cable Length | 1 ft | |
| Stranding | 19 x 29 | |
| Voltage Rating | 600 V | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Outside Diameter | 1.96 mm | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 3-1195754-2 22759/43-16-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $2.84 | $5,680.00 | |
| $2.75 | $16,500.00 | |
| $2.73 | $27,300.00 | |
| $2.43 | $63,180.00 | |
| $2.05 | $102,500.00 | |
| $1.91 | $191,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.