Reference Only

732263-000

Hook-up Wire 82A0111-10-9

Manufacturer:

Mfr Part:
82A0111-10-9

TTI Part:
732263-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHook-up Wire
Product TypeHook-up Wire
Wire Gauge - AWG10 AWG
Jacket ColorWhite
Cable Length1 ft
Stranding665 x 38
Voltage Rating600 V
TypeSpec 80
Conductor MaterialTinned Copper
PackagingSpool
Jacket ColorWhite
Cable Length1 ft
Stranding665 x 38
Voltage Rating600 V
Conductor MaterialTinned Copper
TypeSpec 80
PackagingSpool
Unit Of MeasureFoot
Outside Diameter0.16 in
SubcategorySingle Conductor Wire
Part # Aliases1-1195720-8 82A0111-10-9

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 2,000 / Multiples: 2,000)
Quantity Price Per FootExt. Price
$12.57$25,140.00
$12.44$74,640.00
$11.35$113,500.00
$10.06$261,560.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.