Reference Only
730181-000
Solder Sleeves & Shield Tubing HET-A-04C
Datasheet
HET-A-04C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 4.3 mm | |
| Length | 30 mm | |
| Maximum Temperature | + 175 C | |
| Minimum Temperature | - 65 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1195704-1 HET-A-04C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
500 expected 10-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.02 | $775.50 | |
| $30.46 | $1,523.00 | |
| $30.16 | $3,016.00 | |
| $29.86 | $7,465.00 | |
| $29.56 | $14,780.00 |
Need more?
Sign in to add projects and notes