D-181-1226-90/9 TE Connectivity

721038-000

Solder Sleeves & Shield Tubing D-181-1226-90/9

Manufacturer:

Mfr Part:
D-181-1226-90/9

TTI Part:
721038-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeCoax Solder Sleeve Terminator
MaterialPolyvinylidene Fluoride (PVDF)
Length21.5 mm
Maximum Temperature+ 125 C
Chemical ResistantNo
FeaturesShield terminators
Lead Free Solder ProcessesNo Lead Free Solder Processes
PackagingKit
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases5-1195638-1 D-181-1226-90/9

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,600In Stock

5,000 expected 24-Aug-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.12$912.00
$7.60$1,520.00
$7.52$2,256.00
$6.65$3,990.00
$6.58$6,580.00
$6.52$16,300.00
$6.45$32,250.00
$5.91$59,100.00
Need more?
Sign in to add projects and notes