Reference Only
707692-000
Wire Labels & Markers TTMS-50.8-0
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1198849-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3917320050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $52.42 | $2,621.00 | |
| $46.87 | $4,687.00 | |
| $46.40 | $9,280.00 | |
| $45.53 | $22,765.00 | |
| $45.07 | $45,070.00 | |
| $44.62 | $223,100.00 | |
| $41.40 | $414,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.