Reference Only

705489-000

Solder Sleeves & Shield Tubing SGRS-1

Manufacturer:

Mfr Part:
SGRS-1

TTI Part:
705489-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Grip Splice
MaterialPolyvinylidene Fluoride (PVDF)
Maximum Temperature+ 125 C
Chemical ResistantNo
FeaturesSoldered connection
Minimum Shrink Temperature+ 85 C
PackagingEach
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases7-1195532-7 SGRS-1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

4,900In Stock

5,000 expected 08-Jul-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.78$278.00
$2.61$522.00
$2.58$774.00
$2.39$1,195.00
$2.23$2,230.00
$2.21$3,757.00
$2.18$21,800.00
$2.08$52,000.00
Need more?
Sign in to add projects and notes