Reference Only

7028554007

End of Life
Heat Shrink Tubing & Sleeves RT-375-1/16-X-SP

Manufacturer:

Mfr Part:
M23053/18-202-C

TTI Part:
7028554007

Alternate Part Number

NB15924001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorClear
MaterialFluoropolymer (FP)
Inside Diameter1.6 mm (0.063 in)
Recovered Diameter0.8 mm (0.031 in)
Shrink Ratio2:1
SeriesRT-375
PackagingSpool
Unit Of MeasureFoot
Chemical ResistantYes
Dielectric Strength400 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingNon-Flame Retardant
Maximum Operating Temperature+ 150 C
Maximum Temperature+ 150 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 125 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases2-1195515-6

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.