
6973470001
Heat Shrink Tubing & Sleeves TMS-SCE-1/4-2.0-0
Datasheet
TMS-SCE-1/4-2.0-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Material | Polyolefin (PO) | |
| Packaging | Each | |
| Maximum Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | TMS-SCE-1/4-2.0-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
19,000In Stock
5,000 expected 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $345.00 | |
| $1.21 | $605.00 | |
| $1.20 | $900.00 | |
| $1.19 | $3,570.00 | |
| $1.17 | $5,850.00 | |
| $1.12 | $11,200.00 | |
| $1.11 | $16,650.00 | |
| $1.07 | $26,750.00 |
Need more?
Sign in to add projects and notes