Reference Only
696684-000
Solder Sleeves & Shield Tubing B-051-01-01
Datasheet
B-051-01-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 19 mm | |
| Length | 27.5 mm | |
| Maximum Temperature | + 125 C | |
| Minimum Shrink Temperature | + 85 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1195466-4 B-051-01-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.62 | $1,231.00 | |
| $23.45 | $2,345.00 | |
| $21.49 | $7,521.50 | |
| $20.35 | $10,175.00 | |
| $20.15 | $20,150.00 | |
| $19.95 | $49,875.00 | |
| $19.76 | $98,800.00 | |
| $19.56 | $195,600.00 |
Need more?
Sign in to add projects and notes