Reference Only
695181-000
Solder Sleeves & Shield Tubing B-023-04
Datasheet
B-023-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Inside Diameter | 3 mm | |
| Length | 19 mm | |
| Maximum Temperature | + 260 C | |
| Minimum Shrink Temperature | + 200 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1195453-7 B-023-04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7(a) - Pb-High melt temp. solder |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.69 | $1,284.50 | |
| $24.83 | $2,483.00 | |
| $24.57 | $4,914.00 | |
| $22.78 | $11,390.00 | |
| $21.89 | $21,890.00 | |
| $21.67 | $54,175.00 | |
| $18.84 | $94,200.00 | |
| $16.56 | $165,600.00 |
Need more?
Sign in to add projects and notes