
691091-000
Solder Sleeves & Shield Tubing CWT-9004
Datasheet
CWT-9004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyolefin (PO) | |
| Maximum Temperature | + 125 C | |
| Chemical Resistant | No | |
| Features | Low temperature applications, controlled soldering, strain relief, insulation, easy installation | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 85 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1195426-6 CWT-9004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 3917390099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
Documents
Datasheet
5,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $75.00 |
Need more?
Sign in to add projects and notes